Reference Only

47565-001LF

Headers & Wire Housings Crimp-to-Wire Recept 40AU, 22-26 AWG

Manufacturer:

Mfr Part:
47565-001LF

TTI Part:
47565-001LF

EDA / CAD Models

Alternate Part Number

47745-001LF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductTerminals
Pitch2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesMinitoPV
ApplicationWire-to-Board
Wire Gauge26 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating3 A
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.211$4,220.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
30,000 available now at ttieurope.com
10,000 available now at ttiasia.com

My Notes

Sign into see notes.