Reference Only

20021511-00010T4LF

Headers & Wire Housings 1.27x1.27mm, CTB,Hdr Shrd, Vert, T/H, 10

Manufacturer:

Mfr Part:
20021511-00010T4LF

TTI Part:
20021511-00010T4LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length2.4 mm (0.094 in)
Termination Post Length2.3 mm (0.091 in)
SeriesMinitek127
TradenameMinitek
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Contact MaterialNickel
Current Rating1 A
Housing ColorBlack
Housing MaterialPlastic
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

264In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$1.50$33.00
Need more?
Sign in to add projects and notes