Reference Only

20021311-00014T4LF

Headers & Wire Housings 1.27x1.27mm BTB, T/H Vert, 14 Pos, Recept

Manufacturer:

Mfr Part:
20021311-00014T4LF

TTI Part:
20021311-00014T4LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions14 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing1.27 mm (0.05 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Termination Post Length2.4 mm (0.094 in)
SeriesMinitek127
TradenameMinitek127
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialCopper Alloy
Current Rating1 A
Housing GenderReceptacle
Housing MaterialPlastic
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,197In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 63 / Multiples: 63)
Quantity Unit PriceExt. Price
$1.54$97.02
$1.48$186.48
$1.31$1,320.48
$1.05$2,116.80
$1.02$4,112.64
$1.01$8,144.64
$1.00$16,128.00
$0.99$31,933.44
Need more?

Associated Parts

20021121-00014T4LF Amphenol
Headers & Wire Housings 1.27mm BTB, Hdr, SMT Unshrd, 14 Pos, Tub
20021111-00014T4LF Amphenol
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd,Vert,T/H, 14

My Notes

Sign into see notes.