Reference Only
20021311-00008T4LF
Headers & Wire Housings 1.27x1.27mm BTB, T/H Vert, 8 Pos, Recept
Datasheet
20021311-00008T4LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 1.27 mm (0.05 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.4 mm (0.094 in) | |
| Series | Minitek127 | |
| Tradename | Minitek127 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Plastic | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
2,438In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 106 / Multiples: 106)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.725 | $76.85 | |
| $0.687 | $364.11 | |
| $0.64 | $678.40 | |
| $0.634 | $1,411.28 | |
| $0.627 | $2,791.40 | |
| $0.596 | $5,306.78 | |
| $0.574 | $7,666.34 | |
| $0.568 | $20,229.88 |
Need more?
Associated Parts

Amphenol
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd,Vert,T/H, 8P

Amphenol
Headers & Wire Housings 1.27mm BTB, Hdr, SMT Unshrd, 8 Pos, Tube
Amphenol
Headers & Wire Housings Header,Unshrouded BTB, R/A, T/H, 8P
My Notes
Sign into see notes.