Reference Only

20021121-00008C4LF

Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd, SMT, 8 Pos

Manufacturer:

Mfr Part:
20021121-00008C4LF

TTI Part:
20021121-00008C4LF

EDA / CAD Models

Alternate Part Number

20021121-00008C4LF.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions8 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing1.27 mm (0.05 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3.05 mm (0.12 in)
SeriesMinitek127
TradenameMinitek127
ApplicationBoard-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating1 A
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.436$523.20
Need more?
Available Regional Inventory
1,800 available now at ttieurope.com

Associated Parts

20021321-00008C4LF Amphenol
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Recept, SMT, 8 Pos

My Notes

Sign into see notes.