Reference Only
20021111-00010T4LF
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd,Vert,T/H, 10
Datasheet
20021111-00010T4LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Unshrouded | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 1.27 mm (0.05 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 3.05 mm (0.12 in) | |
| Termination Post Length | 2.3 mm (0.091 in) | |
| Series | Minitek127 | |
| Tradename | Minitek | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Nickel | |
| Current Rating | 10 A | |
| Housing Color | Black | |
| Housing Material | Plastic | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
7,347In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 93 / Multiples: 93)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.592 | $55.05 | |
| $0.512 | $95.23 | |
| $0.394 | $219.85 | |
| $0.378 | $386.69 | |
| $0.362 | $875.31 | |
| $0.357 | $1,726.45 | |
| $0.352 | $3,404.54 | |
| $0.348 | $5,890.24 |
Need more?
Associated Parts

Amphenol
Headers & Wire Housings 1.27x1.27mm BTB, T/H Vert, 10 Pos, Recep
Sign in to add projects and notes