Reference Only
20021111-00008T4LF
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd,Vert,T/H, 8P
Datasheet
20021111-00008T4LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Unshrouded | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 1.27 mm (0.05 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 3.05 mm (0.12 in) | |
| Termination Post Length | 2.3 mm (0.091 in) | |
| Series | Minitek127 | |
| Tradename | Minitek | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Nickel | |
| Current Rating | 8 A | |
| Housing Color | Black | |
| Housing Material | Plastic | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
460In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 115 / Multiples: 115)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.469 | $53.93 | |
| $0.418 | $240.35 | |
| $0.401 | $415.03 | |
| $0.384 | $1,148.16 | |
| $0.358 | $2,140.84 | |
| $0.341 | $4,078.36 | |
| $0.338 | $8,084.96 | |
| $0.334 | $15,978.56 |
Need more?
Associated Parts

Amphenol
Headers & Wire Housings 1.27x1.27mm BTB, T/H Vert, 8 Pos, Recept
Sign in to add projects and notes