Reference Only

20020327-C021B01LF

Fixed Terminal Blocks 2P 3.50MM TERM BLK FIXED HORIZONTAL

Manufacturer:

Mfr Part:
YO0201500000G

TTI Part:
20020327-C021B01LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch3.5 mm
Connection MethodScrew
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height8.5 mm
Housing MaterialThermoplastic (TP)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
Wire OrientationHorizontal
Part # AliasesYO0201500000G

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,092In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.345$5.17
$0.287$14.35
$0.221$618.80
$0.192$1,075.20
$0.19$1,596.00
$0.188$4,737.60
$0.186$9,374.40
Need more?

My Notes

Sign into see notes.