Reference Only

20020110-D021A01LF

Pluggable Terminal Blocks 2P 3.81MM HDR RA PLUGGABLE TERM BLK

Manufacturer:

Mfr Part:
OQ0232510000G

TTI Part:
20020110-D021A01LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
Number of Positions2 Position
Pitch3.81 mm
Termination StyleThrough Hole
Current Rating10 A
Voltage Rating300 V
ColorGreen
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesOQ0232510000G

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.091$182.00
Need more?
Sign in to add projects and notes