Reference Only

20020107-H061A01LF

Pluggable Terminal Blocks 6P 5.08MM HDR STR PLUGGABLE TERM BLK

Manufacturer:

Mfr Part:
OQ0654500000G

TTI Part:
20020107-H061A01LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating300 V
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.295$88.50
$0.291$174.60
$0.287$344.40
$0.283$594.30
$0.279$1,422.90
$0.276$2,815.20
$0.272$6,854.40
$0.268$13,426.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes