Reference Only

20020107-D041A01LF

Pluggable Terminal Blocks 4P 3.81MM HDR STR PLUGGABLE TERM BLK

Manufacturer:

Mfr Part:
OQ0432500000G

TTI Part:
20020107-D041A01LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
Number of Positions4 Position
Connection MethodScrew
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating10 A
Voltage Rating300 V
ColorGreen
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Housing MaterialThermoplastic (TP)
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,480 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.176$436.48
Need more?
Sign in to add projects and notes