Reference Only
20020008-D051B01LF
Pluggable Terminal Blocks 5P 3.81MM PLUG PLUGGABLE TERM BLK
Datasheet
20020008-D051B01LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 5 Position | |
| Pitch | 3.81 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 16 AWG | |
| Packaging | Each | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 20020008-D051B01LF TS05315A00J0G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,105In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 215 / Multiples: 215)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $172.00 | |
| $0.77 | $331.10 | |
| $0.649 | $697.67 | |
| $0.643 | $1,244.20 | |
| $0.636 | $2,461.32 | |
| $0.63 | $4,740.75 | |
| $0.624 | $9,391.20 | |
| $0.618 | $19,133.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes