Reference Only

20020007-G021B01LF

Pluggable Terminal Blocks 2P PLUGGABLE PLUG FLANGE, 5.00mm PITCH

Manufacturer:

Mfr Part:
TJ0271500000G

TTI Part:
20020007-G021B01LF

EDA / CAD Models

Alternate Part Number

TJ0271500000G

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.335$703.50
Need more?
Sign in to add projects and notes