Reference Only
1202116-01
Specialized Cables AC POWER WHIP STRAIGHT HOOD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | AC Power Cable | |
| Wire Gauge - AWG | 10 AWG | |
| Voltage Rating | 240 VAC | |
| Current Rating | 30 A | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,995In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $232.84 | $698.52 | |
| $203.70 | $204,107.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes