Reference Only
10180701-001HT
New Product
Crimpers / Crimping Tools 1.25MM DENSIMATE HAND TOOL
Datasheet
10180701-001HT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Hand Tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | DensiMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $695.96 | $695.96 | |
| $685.65 | $1,371.30 | |
| $647.87 | $3,239.35 | |
| $627.08 | $6,270.80 | |
| $620.87 | $9,933.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes