Reference Only

10180208-400421RPF

New Product
Headers & Wire Housings PowerStak Vertical Receptacle R4 4P

Manufacturer:

Mfr Part:
10180208-400421RPF

TTI Part:
10180208-400421RPF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions4 Position
Number of Rows1 Row
Mounting StylePanel Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
TradenamePowerStak
PackagingReel
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderReceptacle
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 390 / Multiples: 130)
Quantity Unit PriceExt. Price
$4.10$1,599.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
390 available now at ttieurope.com
Sign in to add projects and notes