Reference Only

10179680-10001LF

New Product
Power to the Board Battery header right angle 10pin 3.0mm pitch 30u'' GXT

Manufacturer:

Mfr Part:
10179680-10001LF

TTI Part:
10179680-10001LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating10 A
Number of Positions10 Position
Mounting StylePCB Mount
Termination StyleThrough Hole
Pitch3 mm
Maximum Operating Temperature+ 85 C
ProductHeaders
PackagingReel
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Minimum Operating Temperature- 20 C
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,600 / Multiples: 4,600)
Quantity Unit PriceExt. Price
$4.82$22,172.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes