Reference Only

10178547-102LF

New Product
Temperature Sensor Modules RotaSense 2 Position Temperature SensorConnector- 2 position Sensor Assembly

Manufacturer:

Mfr Part:
10178547-102LF

TTI Part:
10178547-102LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTemperature Sensor Modules
TypeTemperature Sensor
Operating Supply Voltage125 V
Maximum Operating Temperature+ 105 C
Height14.9 mm
Length7 mm
PackagingTray
Product TypeTemperature Sensor Modules
SubcategorySensor Modules
TradenameRotaSense
Width4.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS9025198085
TARIC9025190090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,680 / Multiples: 120)
Quantity Unit PriceExt. Price
$1.29$2,167.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.