Reference Only
10174690-1SF077LF
Sensor Cables / Actuator Cables BARKLIP CABLE ASSY
Datasheet
10174690-1SF077LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | BK220 | |
| Connector End A Pin Count | 22 Position | |
| Cable Length | 300 mm (11.811 in) | |
| Current Rating | 220 A | |
| Voltage Rating | 48 V | |
| Wire Gauge - AWG | 22 AWG to 6 AWG | |
| Packaging | Each | |
| Jacket Material | Thermoplastic | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | BarKlip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.35 | $92.35 | |
| $78.54 | $785.40 | |
| $74.79 | $1,495.80 | |
| $72.68 | $4,360.80 | |
| $70.60 | $7,060.00 | |
| $69.90 | $13,980.00 | |
| $69.09 | $27,636.00 | |
| $68.22 | $54,576.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes