Reference Only
10174480-05A100LF
New Product
Power to the Board Battery header right angle 2.0mm pitch 5pin gold flash
Datasheet
10174480-05A100LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 5 A | |
| Number of Positions | 5 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Pitch | 2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Product | Headers | |
| Packaging | Tube | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 100 MOhms | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10,140 / Multiples: 5,070)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.462 | $4,684.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes