Reference Only

10171423-S02LF

Terminals IPC-M175 4AWG Contact

Manufacturer:

Mfr Part:
10171423-S02LF

TTI Part:
10171423-S02LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductContacts
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingBulk
Current Rating175 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 VAC/600 VDC
Wire Gauge4 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.52$226.00
$4.46$446.00
$4.05$810.00
$3.85$1,540.00
$3.74$2,244.00
$3.61$3,610.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.