Reference Only

10170820-001LF

New Product
Heavy Duty Power Connectors IPC-M50 GRAY HOUSING

Manufacturer:

Mfr Part:
10170820-001LF

TTI Part:
10170820-001LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
PackagingBulk
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

992In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.93$5.79
$1.64$16.40
$1.40$140.00
$1.22$1,220.00
$1.21$2,420.00
$1.20$4,800.00
$1.18$9,440.00
$1.17$18,720.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

10170818-S01LF Amphenol
Mating Product

Amphenol

Terminals IPC-M50 10/12AWG HD Contact
10170818-S05LF Amphenol
Mating Product

Amphenol

Terminals IPC-M50 6AWG HD Contact
10170818-S04LF Amphenol
Mating Product

Amphenol

Terminals IPC-M50 8AWG HD Contact
Sign in to add projects and notes