Reference Only
10170818-S05LF
New Product
Terminals IPC-M50 6AWG HD Contact
Datasheet
10170818-S05LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Current Rating | 50 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC/600 VDC | |
| Wire Gauge | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
394In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $5.10 | |
| $2.17 | $21.70 | |
| $2.03 | $50.75 | |
| $1.94 | $97.00 | |
| $1.59 | $636.00 | |
| $1.57 | $1,256.00 | |
| $1.54 | $1,848.00 | |
| $1.52 | $9,728.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Heavy Duty Power Connectors IPC-M50 GRAY HOUSING

Heavy Duty Power Connectors IPC-M50 RED HOUSING

Heavy Duty Power Connectors IPC-M50 BLUE HOUSING
Sign in to add projects and notes