Reference Only

10170160-002LF

New Product
Terminals HVLOCK CRIMP CONTACT

Manufacturer:

Mfr Part:
10170160-002LF

TTI Part:
10170160-002LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductTerminals
TypeReceptacle
Termination StyleCrimp
GenderFemale
Contact PlatingTin
Contact MaterialCopper Alloy
TradenameHVLock
PackagingReel
Current Rating3 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 48,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.072$3,456.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes