Reference Only
10170159-106TALF
New Product
Headers & Wire Housings HVLOCK
Datasheet
10170159-106TALF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Mounting Angle | Right Angle | |
| Contact Plating | Tin | |
| Tradename | HVLock | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Current Rating | 3 A | |
| Flammability Rating | UL94 V-0 | |
| Housing Color | Orange | |
| Housing Gender | Receptacle | |
| Housing Material | Polyamide (PA66) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,100 / Multiples: 1,050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.57 | $5,397.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes