Reference Only

10170158-006KALF

New Product
Headers & Wire Housings HVLOCK

Manufacturer:

Mfr Part:
10170158-006KALF

TTI Part:
10170158-006KALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeHousing
Number of Positions6 Position
Pitch4.5 mm (0.177 in)
Number of Rows1 Row
Mounting StylePCB Mount
Termination StyleSolder
Contact PlatingTin
TradenameHVLock
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating3 A
Housing ColorOrange
Housing GenderReceptacle
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.2 kVAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.63$6,312.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes