Reference Only
10167523-0606LF
New Product
Power to the Board PICPWR OCP 12V Hybrid Receptacle Housing (12 Power + 4 Signal), GW Compatible Nylon66, Black Color.
Datasheet
10167523-0606LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 12 A | |
| Number of Positions | 12 Position | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Pitch | 3 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Housings | |
| Series | MinitekPwr Hybrid 3.0 Receptacle | |
| Packaging | Bulk | |
| Tradename | Minitek | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.456 | $5.01 | |
| $0.38 | $190.00 | |
| $0.362 | $362.00 | |
| $0.339 | $847.50 | |
| $0.336 | $1,680.00 | |
| $0.331 | $4,236.80 | |
| $0.328 | $8,396.80 | |
| $0.324 | $16,588.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes