Reference Only

10167521-2LF

New Product
Power to the Board PICPWR OCP 12V Receptacle Terminal (Signal), Tin Plated, AWG(#28-#32)).

Manufacturer:

Mfr Part:
10167521-2LF

TTI Part:
10167521-2LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating12 A
Voltage Rating12 VDC
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch3 mm
Maximum Operating Temperature+ 105 C
ProductTerminals
SeriesMinitekPwr Hybrid 3.0 HCC Receptacle
PackagingReel
TradenameMinitek
Contact MaterialCopper
Contact PlatingTin
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleStraight
SubcategoryPower Connectors
Wire Gauge Max28 AWG
Wire Gauge Min32 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0254$254.00
$0.0248$496.00
$0.0229$916.00
$0.0224$1,792.00
$0.0221$3,536.00
$0.0219$7,008.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes