Reference Only

10167519-121212CLF

New Product
Power to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (12Power + 12 Signal),15 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black

Manufacturer:

Mfr Part:
10167519-121212CLF

TTI Part:
10167519-121212CLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating12 A
Voltage Rating12 VDC
Number of Positions24 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch3 mm
SeriesMinitekPwr Hybrid 3.0 Header
PackagingReel
TradenameMinitek
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
ProductHeaders
Row Spacing3 mm (0.118 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$2.33$349.50
$1.97$591.00
$1.94$873.00
$1.79$1,611.00
$1.76$2,640.00
$1.74$6,264.00
$1.71$12,312.00
$1.68$24,192.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.