Reference Only
10167519-060612CLF
New Product
Power to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (6Power + 6 Signal),15 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black
Datasheet
10167519-060612CLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 12 A | |
| Voltage Rating | 12 VDC | |
| Number of Positions | 12 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 3 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Headers | |
| Series | MinitekPwr Hybrid 3.0 Header | |
| Packaging | Reel | |
| Tradename | Minitek | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Resistance | 10 mOhms | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 1 GOhms | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Row Spacing | 3 mm (0.118 in) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $214.50 | |
| $1.21 | $363.00 | |
| $1.19 | $535.50 | |
| $1.11 | $1,165.50 | |
| $1.09 | $2,289.00 | |
| $1.07 | $4,494.00 | |
| $1.05 | $8,820.00 | |
| $1.03 | $17,304.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board PICPWR OCP 12V Hybrid Receptacle Housing (12 Power + 4 Signal), GW Compatible Nylon66, Black Color.
Sign in to add projects and notes