Reference Only

10167129-00011LF

New Product
USB Connectors USB TYPE C Upright 24pin Gold Flash

Manufacturer:

Mfr Part:
10167129-00011LF

TTI Part:
10167129-00011LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
TypeType C
GenderReceptacle (Female)
StandardUSB 3.2 Gen 2
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating5 A
Voltage Rating30 V
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,800 / Multiples: 450)
Quantity Unit PriceExt. Price
$2.18$23,544.00
Need more?

My Notes

Sign into see notes.