Reference Only
10166200-1240100LF
New Product
Power to the Board MinitekPwr CEM-5 PCIe W/O side cut VT TH Header (12Power + 12Signal),100 in Tin Plating, 3.2mm Tail Length
Datasheet
10166200-1240100LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 12 A | |
| Voltage Rating | 12 VDC | |
| Number of Positions | 16 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 3 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Headers | |
| Series | MinitekPwr CEM-5 | |
| Packaging | Reel | |
| Tradename | Minitek | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Contact Resistance | 10 mOhms | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 1 GOhms | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Row Spacing | 3 mm (0.118 in) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 130 / Multiples: 130)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $153.40 | |
| $0.96 | $873.60 | |
| $0.95 | $1,729.00 | |
| $0.95 | $3,458.00 | |
| $0.89 | $4,859.40 | |
| $0.86 | $8,608.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes