Reference Only

10165448-00012C1LF

Board to Board & Mezzanine Connectors 1.27MM MINITEK 12P REC

Manufacturer:

Mfr Part:
10165448-00012C1LF

TTI Part:
10165448-00012C1LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
SeriesMinitek
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMinitek127

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 22,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.654$14,388.00
Need more?

My Notes

Sign into see notes.