Reference Only
10164986-00011LF
USB Connectors USB 3.2 Type C Gen 1 Receptacle Hybrid 24Pin IP67
Datasheet
10164986-00011LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 3.2 Gen 1 | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 24 Contact | |
| Current Rating | 3 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $1,176.00 | |
| $1.62 | $2,268.00 | |
| $1.60 | $3,360.00 | |
| $1.59 | $5,565.00 | |
| $1.57 | $10,990.00 | |
| $1.56 | $21,840.00 | |
| $1.54 | $43,120.00 | |
| $1.53 | $64,260.00 |
Need more?
My Notes
Sign into see notes.