Reference Only

10164939-1481022LF

Board to Board & Mezzanine Connectors BERGSTAK SECURE 4X148P RG REC

Manufacturer:

Mfr Part:
10164939-1481022LF

TTI Part:
10164939-1481022LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions148 Position
Pitch1 mm (0.039 in)
Number of Rows4 Row
Termination StyleSolder
Mounting AngleVertical
Contact PlatingGold
Contact MaterialCopper
Housing MaterialThermoplastic (TP)
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergStak

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

640In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$5.31$1,699.20
$4.55$2,912.00
Need more?

My Notes

Sign into see notes.