Reference Only

10164745-1SP092LF

New Product
Sensor Cables / Actuator Cables BARKLIP CABLE ASSY

Manufacturer:

Mfr Part:
10164745-1SP092LF

TTI Part:
10164745-1SP092LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End ABK600
Connector End A Pin Count22 Position
Cable Length300 mm (11.811 in)
Current Rating700 A
Voltage Rating48 V
PackagingEach
Jacket MaterialThermoplastic
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBarKlip

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 5)
Quantity Unit PriceExt. Price
$296.83$29,683.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.