Reference Only
10164599-00H480PLF
Power to the Board PWRBLADE MINI
Datasheet
10164599-00H480PLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 12 Position | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Tradename | PwrBlade | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Angle | Vertical | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,160 / Multiples: 1,080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $7,603.20 |
Need more?
Sign in to add projects and notes