Reference Only

10164367-0040LF

New Product
Headers & Wire Housings FitMate 1.0, receptacle, active latch, 4pos

Manufacturer:

Mfr Part:
10164367-0040LF

TTI Part:
10164367-0040LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductReceptacles
TypeReceptacle Housing
Number of Positions4 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
TradenameFitMate
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.17$5.10
$0.13$13.00
$0.126$31.50
$0.12$60.00
$0.114$114.00
$0.11$275.00
$0.106$530.00
$0.102$1,020.00
Need more?
Sign in to add projects and notes