Reference Only

10164359-00011LF

USB Connectors USB Type C Receptacle Surface Mount Single Row 6Pin

Manufacturer:

Mfr Part:
10164359-00011LF

TTI Part:
10164359-00011LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
Termination StyleSMD/SMT
Number of Contacts6 Contact
Current Rating3 A
Voltage Rating20 V
Mounting AngleRight Angle
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingGold
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.245$3,430.00
Need more?
Sign in to add projects and notes