Reference Only

10164228-0801A1RLF

Board to Board & Mezzanine Connectors BergStak 0.40mm, 80 Positions, Header, 1.5mm Stack Height

Manufacturer:

Mfr Part:
10164228-0801A1RLF

TTI Part:
10164228-0801A1RLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions80 Position
Pitch0.4 mm (0.016 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height1.5 mm
Current Rating300 mA
Voltage Rating30 V
Maximum Data Rate16 Gbps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Series.40mm
PackagingReel
ApplicationPC, Tablet Smart Devices
Data Rate16 Gb/s
Flammability RatingUL 94 V-0
Insulation Resistance50 MOhms
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergStak

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.83$4,150.00
$0.80$8,000.00
$0.80$12,000.00
$0.79$19,750.00
Need more?

Associated Parts

10164227-0801A1RLF Amphenol
Mating Product

Amphenol

Board to Board & Mezzanine Connectors BergStak 0.4mm, 80position, Receptacle,1.5mm stack height
10164227-0804A1RLF Amphenol
Mating Product

Amphenol

Board to Board & Mezzanine Connectors BergStak 0.4mm,80 position, Receptacle,4mm stack height

My Notes

Sign into see notes.