Reference Only

10164227-0306A1RLF

New Product
Board to Board & Mezzanine Connectors BergStak 0.4mm, 30position, Receptacle,2.0mm stack height

Manufacturer:

Mfr Part:
10164227-0306A1RLF

TTI Part:
10164227-0306A1RLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions30 Position
Pitch0.4 mm (0.016 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Stack Height2 mm
Voltage Rating30 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper
Series.40mm
PackagingReel
Data Rate16 Gb/s
Flammability RatingUL 94 V-0
Insulation Resistance50 MOhms
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergStak

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.433$1,732.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.