Reference Only
10164227-0241A1RLF
Board to Board & Mezzanine Connectors BergStak 0.4mm,24 position, Receptacle,1.5mm stack height
Datasheet
10164227-0241A1RLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 24 Position | |
| Pitch | 0.4 mm (0.016 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 1.5 mm | |
| Current Rating | 300 mA | |
| Voltage Rating | 30 V | |
| Maximum Data Rate | 16 Gbps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Data Rate | 16 Gb/s | |
| Series | .40mm | |
| Packaging | Reel | |
| Application | PC, Tablet Smart Devices | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 50 MOhms | |
| Mounting Style | PCB Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | BergStak | |
| Withstanding Voltage | 100 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.585 | $1,755.00 | |
| $0.578 | $3,468.00 | |
| $0.571 | $5,139.00 | |
| $0.513 | $7,695.00 | |
| $0.342 | $9,234.00 |
Need more?
Associated Parts

Board to Board & Mezzanine Connectors BergStak 0.40mm, 24 Positions, Header, 1.5mm Stack Height
Sign in to add projects and notes