Reference Only
10164210-2010LF
New Product
Headers & Wire Housings FitMate 1.0, receptacle, 2x10pos
Datasheet
10164210-2010LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Receptacles | |
| Type | Receptacle Housing | |
| Number of Positions | 20 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Tradename | FitMate | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.20 | $5.00 | |
| $0.155 | $7.75 | |
| $0.153 | $15.30 | |
| $0.15 | $37.50 | |
| $0.147 | $73.50 | |
| $0.139 | $139.00 | |
| $0.134 | $335.00 | |
| $0.125 | $1,250.00 |
Need more?
Sign in to add projects and notes