Reference Only
10164148-001HT
Crimpers / Crimping Tools ComboLock Hand Tool AWG 18,20
Datasheet
10164148-001HT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Hand Crimper | |
| For Use With | ComboLock Crimp-to-Wire | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | ComboLock | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $694.14 | $694.14 | |
| $687.26 | $1,374.52 | |
| $679.55 | $2,038.65 | |
| $669.94 | $3,349.70 | |
| $663.31 | $6,633.10 | |
| $656.74 | $10,507.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes