Reference Only
10163894-1241110LF
New Product
Power to the Board Minitek Pwr CEM-5 PCIe R/A TH Round peg Header (12Power + 4 Signal), Tin Plating, 2.2mm Tail Length
Datasheet
10163894-1241110LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 12 A | |
| Voltage Rating | 12 VDC | |
| Number of Positions | 16 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 3 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Headers | |
| Series | MinitekPwr CEM-5 | |
| Packaging | Reel | |
| Tradename | Minitek | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 1 GOhms | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Row Spacing | 3 mm (0.118 in) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $1,026.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes