Reference Only

10163894-1240100LF

New Product
Power to the Board Minitek Pwr CEM-5 PCIe R/A TH Round peg Header (12Power + 4 Signal), Tin Plating, 3.18mm Tail Length

Manufacturer:

Mfr Part:
10163894-1240100LF

TTI Part:
10163894-1240100LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating9.5 A
Voltage Rating12 VDC
Number of Positions16 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch3 mm
Maximum Operating Temperature+ 105 C
ProductHeaders
SeriesMinitekPwr CEM-5
PackagingReel
TradenameMinitek
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

260In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 130 / Multiples: 130)
Quantity Unit PriceExt. Price
$1.22$158.60
$0.99$900.90
$0.98$1,783.60
$0.97$3,530.80
$0.92$5,023.20
$0.88$8,808.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes