Reference Only
10163749-00012LF
New Product
USB Connectors USB 3.2 Gen 2 Receptacle Right Angle Surface Mount Gold Flash 24P Center Height 1.65mm
Datasheet
10163749-00012LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Packaging | Reel | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.524 | $4,716.00 |
Need more?
Sign in to add projects and notes