Reference Only

10163479-14340T1LF

New Product
Board to Board & Mezzanine Connectors .635M 400P REC

Manufacturer:

Mfr Part:
10163479-14340T1LF

TTI Part:
10163479-14340T1LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductPlugs
Number of Positions400 Position
Pitch0.635 mm (0.025 in)
Number of Rows4 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height3.4 mm
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
SeriesCOM-HPC
PackagingTray
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 7,000 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$31.29$219,030.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.