Reference Only
10163478-14373T1LF
Board to Board & Mezzanine Connectors .635M 400P REC
Datasheet
10163478-14373T1LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 400 Position | |
| Pitch | 0.635 mm (0.025 in) | |
| Number of Rows | 4 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 3.73 mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Series | COM-HPC | |
| Packaging | Tray | |
| Mounting Style | PCB Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7,000 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.17 | $218,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes