Reference Only
10163259-00011LF
USB Connectors USB 3.2 Type C Gen 2 Receptacle Surface Mount Dual Row 24Pin Highrise
Datasheet
10163259-00011LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 3.2 Gen 2 | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 24 Contact | |
| Current Rating | 3 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $11,900.00 |
Need more?
Sign in to add projects and notes